Part Details for LM193WN by STMicroelectronics
Overview of LM193WN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LM193WN
LM193WN CAD Models
LM193WN Part Data Attributes:
|
LM193WN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM193WN
STMicroelectronics
DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM193WN
This table gives cross-reference parts and alternative options found for LM193WN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM193WN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALD2302PA | Comparator, 2 Func, 5000uV Offset-Max, 400ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Advanced Linear Devices Inc | LM193WN vs ALD2302PA |
TS372N | DUAL COMPARATOR, 10000uV OFFSET-MAX, 600ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | LM193WN vs TS372N |
ALD2301BPA | Comparator, 2 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Advanced Linear Devices Inc | LM193WN vs ALD2301BPA |
TL393IP | Dual, General Purpose Differential Comparator 8-PDIP | Texas Instruments | LM193WN vs TL393IP |
LM393WN | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | LM193WN vs LM393WN |
TLC352CJG | DUAL COMPARATOR, 6500uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LM193WN vs TLC352CJG |
LM393L-D08-T | Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | LM193WN vs LM393L-D08-T |
ALD2301DA | Comparator, 2 Func, 10000uV Offset-Max, 650ns Response Time, CMOS, CDIP8, CERDIP-8 | Advanced Linear Devices Inc | LM193WN vs ALD2301DA |
ALD2302DA | Comparator, 2 Func, 5000uV Offset-Max, 400ns Response Time, CMOS, CDIP8, CERDIP-8 | Advanced Linear Devices Inc | LM193WN vs ALD2302DA |
ALD2301APA | Comparator, 2 Func, 2000uV Offset-Max, 650ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Advanced Linear Devices Inc | LM193WN vs ALD2301APA |