-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally-controlled 62 db audio attenuator with mute 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3050
|
Newark | Audio Attenuator, 62Db, Soic-8, Audio Control Type:Attenuator, Supply Voltage Range:4.5V To 12V, Control Interface:Serial, Audio Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1971M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$2.6000 / $3.5900 | Buy Now |
DISTI #
LM1971M/NOPB-ND
|
DigiKey | IC VOLUME CONTROL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
138 In Stock |
|
$1.2578 / $2.8500 | Buy Now |
DISTI #
926-LM1971M/NOPB
|
Mouser Electronics | Attenuators DIG CONTROLLED 62 DB AUDIO ATTENUATOR RoHS: Compliant | 163 |
|
$1.2500 / $2.8500 | Buy Now |
DISTI #
J56:1989_00014764
|
Arrow Electronics | Audio Attenuator 8-Pin SOIC Tube Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks | Europe - 95 |
|
$1.1379 / $1.4865 | Buy Now |
DISTI #
V99:2348_07264842
|
Arrow Electronics | Audio Attenuator 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1833 | Americas - 3 |
|
$0.7510 / $1.0187 | Buy Now |
|
Rochester Electronics | LM1971 Digitally Controlled 62 dB Audio Attenuator with/Mute RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$1.1900 / $1.4000 | Buy Now |
|
Ameya Holding Limited | IC ATTENUATOR AUD DGTL 1CH 8SOIC | 47082 |
|
RFQ | |
|
Chip1Cloud | Overture Audio Attenuator Series Digitally Controlled 62 dB Audio Attenuator | IC VOLUME CONTROL 8SOIC | 19200 |
|
RFQ | |
DISTI #
C1S746203782627
|
Chip1Stop | Audio Attenuator 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 6 |
|
$0.9460 | Buy Now |
DISTI #
3008962
|
element14 Asia-Pacific | AUDIO ATTENUATOR, 62DB, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$2.6647 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1971M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1971M/NOPB
Texas Instruments
Digitally-controlled 62 db audio attenuator with mute 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM1971M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1971M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1971MX | Digitally-controlled 62 db audio attenuator with mute 8-SOIC -40 to 85 | Texas Instruments | LM1971M/NOPB vs LM1971MX |
LM1971M | Digitally-controlled 62 db audio attenuator with mute 8-SOIC -40 to 85 | Texas Instruments | LM1971M/NOPB vs LM1971M |