-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally-controlled 62 db audio attenuator with mute 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM1971MX/NOPBCT-ND
|
DigiKey | IC VOLUME CONTROL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6630 In Stock |
|
$1.0100 / $2.2900 | Buy Now |
DISTI #
926-LM1971MX/NOPB
|
Mouser Electronics | Attenuators Digitally Cntrl 62dB Audio Attenuator RoHS: Compliant | 3535 |
|
$0.9970 / $2.0600 | Buy Now |
|
Ameya Holding Limited | IC AUDIO ATTENUATOR DIG 8-SOIC | 159629 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1971MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1971MX/NOPB
Texas Instruments
Digitally-controlled 62 db audio attenuator with mute 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM1971MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1971MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1971M/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Consumer IC:Other | National Semiconductor Corporation | LM1971MX/NOPB vs LM1971M/NOPB |
LM1971M | IC SPECIALTY CONSUMER CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Consumer IC:Other | National Semiconductor Corporation | LM1971MX/NOPB vs LM1971M |
LM1971M/NOPB | Digitally-controlled 62 db audio attenuator with mute 8-SOIC -40 to 85 | Texas Instruments | LM1971MX/NOPB vs LM1971M/NOPB |