Part Details for LM2002AT by Texas Instruments
Overview of LM2002AT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LM2002AT
LM2002AT CAD Models
LM2002AT Part Data Attributes
|
LM2002AT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2002AT
Texas Instruments
10.5W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5, PLASTIC, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-220, ZIP5,.15,.2,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 100 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 10.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM2002AT
This table gives cross-reference parts and alternative options found for LM2002AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2002AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM383AT | Audio Amplifier, 11W, 1 Channel(s), 1 Func, Bipolar, PSFM5 | National Semiconductor Corporation | LM2002AT vs LM383AT |
LM383T | Audio Amplifier, 11W, 1 Channel(s), 1 Func, Bipolar, PSFM5 | National Semiconductor Corporation | LM2002AT vs LM383T |
LM383AT | 11W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5, PLASTIC, TO-220, 5 PIN | Texas Instruments | LM2002AT vs LM383AT |
LM2002T | 10.5W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5, PLASTIC, TO-220, 5 PIN | Texas Instruments | LM2002AT vs LM2002T |