Datasheets
LM20333MH/NOPB by:

IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller

Part Details for LM20333MH/NOPB by National Semiconductor Corporation

Overview of LM20333MH/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LM20333MH/NOPB

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 2 35
  • 2 $3.3600
  • 9 $2.1840
  • 24 $1.6800
$1.6800 / $3.3600 Buy Now
Quest Components 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20 28
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now
Quest Components 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20 160
  • 1 $5.4000
  • 20 $3.6000
  • 70 $3.3300
$3.3300 / $5.4000 Buy Now
Rochester Electronics LM20333 4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization RoHS: Compliant Status: Active Min Qty: 1 23
  • 1 $3.1300
  • 25 $3.0700
  • 100 $2.9500
  • 500 $2.8200
  • 1,000 $2.6600
$2.6600 / $3.1300 Buy Now

Part Details for LM20333MH/NOPB

LM20333MH/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM20333MH/NOPB Part Data Attributes

LM20333MH/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM20333MH/NOPB National Semiconductor Corporation IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP-20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 240 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

Alternate Parts for LM20333MH/NOPB

This table gives cross-reference parts and alternative options found for LM20333MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20333MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM20333MHX/NOPB IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM20333MH/NOPB vs LM20333MHX/NOPB
LM20333MHX/NOPB 4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125 Texas Instruments LM20333MH/NOPB vs LM20333MHX/NOPB
LM20333MH IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM20333MH/NOPB vs LM20333MH
LM20333MHX IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM20333MH/NOPB vs LM20333MHX
Part Number Description Manufacturer Compare
LM20333MHX/NOPB IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM20333MH/NOPB vs LM20333MHX/NOPB
LM20333MHX/NOPB 4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125 Texas Instruments LM20333MH/NOPB vs LM20333MHX/NOPB
LM20333MH IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM20333MH/NOPB vs LM20333MH
LM20333MHX IC 6 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM20333MH/NOPB vs LM20333MHX

LM20333MH/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM20333MH/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM20333MH/NOPB by National Semiconductor Corporation

  • Please alert me when LM20333MH/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM20333MH/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM20333MH/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM20333MH/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM20333MH/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM20333MH/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: