Part Details for LM207H by Harris Semiconductor
Overview of LM207H by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for LM207H
LM207H CAD Models
LM207H Part Data Attributes
|
LM207H
Harris Semiconductor
Buy Now
|
Compare Parts:
LM207H
Harris Semiconductor
Operational Amplifier, 1 Func, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Wideband | NO |
Alternate Parts for LM207H
This table gives cross-reference parts and alternative options found for LM207H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM207H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM207H | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN-8 | AMD | LM207H vs LM207H |
SG207T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | LM207H vs SG207T |