There are no models available for this part yet.
Overview of LM211FB by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Robotics and Drones
CAD Models for LM211FB by AMD
Part Data Attributes for LM211FB by AMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.15 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-CDFP-F10
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
OPEN-COLLECTOR/OPEN-EMITTER
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
200 ns
|
Supply Current-Max
|
6 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for LM211FB
This table gives cross-reference parts and alternative options found for LM211FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM211FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111GC | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, LCC-20 | STMicroelectronics | LM211FB vs LM111GC |
LM111FB | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDFP10, CERAMIC, FP-10 | AMD | LM211FB vs LM111FB |
LM211N | Comparator, 3000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, | Signetics | LM211FB vs LM211N |
LM311DB | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM211FB vs LM311DB |
5962-86877012A | IC COMPARATOR, 4000 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Comparator | Analog Devices Inc | LM211FB vs 5962-86877012A |
LM111FKB | Differential Comparator With Strobes 20-LCCC -55 to 125 | Texas Instruments | LM211FB vs LM111FKB |
LM111E/883 | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, LCC-20 | Rochester Electronics LLC | LM211FB vs LM111E/883 |
M38510/10304B2X | COMPARATOR, 4000 uV OFFSET-MAX, CQCC20 | Texas Instruments | LM211FB vs M38510/10304B2X |
LM211T | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 | Signetics | LM211FB vs LM211T |
JM38510/10304C | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM211FB vs JM38510/10304C |