Part Details for LM211MDREP by Texas Instruments
Overview of LM211MDREP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM211MDREP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6000
|
Newark | Comparator, Single, 115Ns, Soic-8, Comparator Type:Differential, No. Of Channels:1, Response Time/Propogation Delay:115Ns, Supply Voltage Range:3.5V To 30V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |TEXAS INSTRUMENTS LM211MDREP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.2240 | Buy Now |
DISTI #
34AH0932
|
Newark | Comparator, Single, 115Ns, Soic-8, Comparator Type:Differential, No. Of Comparators:1 Comparator, Response Time:115Ns, Supply Voltage Range:3.5V To 30V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM211MDREP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5200 | Buy Now |
DISTI #
296-22162-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3112 In Stock |
|
$1.3104 / $2.9700 | Buy Now |
DISTI #
595-LM211MDREP
|
Mouser Electronics | Analog Comparators Mil Enhance Diff Comparator RoHS: Compliant | 4591 |
|
$1.3100 / $2.9700 | Buy Now |
DISTI #
V72:2272_07264924
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1915 Container: Cut Strips | Americas - 1175 |
|
$1.2540 / $1.9340 | Buy Now |
|
Ameya Holding Limited | IC DIFF COMP W/STROBES 8-SOIC | 88842 |
|
RFQ |