-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Comparator With Strobes 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6209
|
Newark | Comparator, Differential, Single, Soic-8, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Response Time:115Ns, Supply Voltage Range:3.5V To 30V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LM211QD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7300 / $2.3800 | Buy Now |
DISTI #
296-9520-5-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2131 In Stock |
|
$0.6582 / $1.6300 | Buy Now |
DISTI #
595-LM211QD
|
Mouser Electronics | Analog Comparators Differential w/Strob RoHS: Compliant | 6114 |
|
$0.6410 / $1.6200 | Buy Now |
DISTI #
J56:1989_01816423
|
Arrow Electronics | Comparator Single ±15V/30V Automotive 8-Pin SOIC Tube Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2244 | Europe - 1500 |
|
$0.5930 / $0.8553 | Buy Now |
DISTI #
V72:2272_07264931
|
Arrow Electronics | Comparator Single ±15V/30V Automotive 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 43 |
|
$1.0163 / $1.5877 | Buy Now |
DISTI #
V99:2348_07264931
|
Arrow Electronics | Comparator Single ±15V/30V Automotive 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 | Americas - 8 |
|
$0.6286 / $1.0062 | Buy Now |
DISTI #
63303867
|
Verical | Comparator Single ±15V/30V Automotive 8-Pin SOIC Tube Min Qty: 10 Package Multiple: 1 Date Code: 2221 | Americas - 43 |
|
$1.0163 / $1.3169 | Buy Now |
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, PDSO8 | 26 |
|
$0.8201 / $1.3668 | Buy Now |
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, PDSO8 | 49 |
|
$1.1390 / $2.2780 | Buy Now |
|
Rochester Electronics | LM211 Differential Comparator With Strobes RoHS: Compliant Status: Active Min Qty: 1 | 265 |
|
$0.6074 / $0.7146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM211QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM211QD
Texas Instruments
Differential Comparator With Strobes 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM211QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM211QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM211D | Comparator, | Rochester Electronics LLC | LM211QD vs LM211D |
LM211DG | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM211QD vs LM211DG |
LM211DE4 | Differential Comparator With Strobes 8-SOIC -40 to 85 | Texas Instruments | LM211QD vs LM211DE4 |
LM211QDRQ1 | Automotive Catalog Differential Comparator With Strobes 8-SOIC -40 to 125 | Texas Instruments | LM211QD vs LM211QDRQ1 |
LM211DRG4 | Differential Comparator With Strobes 8-SOIC -40 to 85 | Texas Instruments | LM211QD vs LM211DRG4 |
LM211QDRG4 | Differential Comparator With Strobes 8-SOIC -40 to 125 | Texas Instruments | LM211QD vs LM211QDRG4 |
LM211D | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96, SO-8, Comparator | NXP Semiconductors | LM211QD vs LM211D |
V62/03638-01XE | Enhanced Product Differential Comparator With Strobes 8-SOIC -40 to 125 | Texas Instruments | LM211QD vs V62/03638-01XE |