There are no models available for this part yet.
Overview of LM219F by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LM219F by Signetics
Part Data Attributes for LM219F by Signetics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
1 µA
|
Bias Current-Max (IIB) @25C
|
0.5 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
80 ns
|
Supply Current-Max
|
11.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for LM219F
This table gives cross-reference parts and alternative options found for LM219F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM219F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM219J | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | LM219F vs LM219J |
M38510/10306SCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14 | Analog Devices Inc | LM219F vs M38510/10306SCX |
LM119F | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | NXP Semiconductors | LM219F vs LM119F |
LMC6772BIM/NOPB | Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 | Texas Instruments | LM219F vs LMC6772BIM/NOPB |
LMC6772BIN/NOPB | Dual low-power, 15V comparator with open-drain output 8-PDIP | Texas Instruments | LM219F vs LMC6772BIN/NOPB |
RH119J | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14 | Analog Devices Inc | LM219F vs RH119J |
M38510/10306BCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | LM219F vs M38510/10306BCX |
LM219D | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM219F vs LM219D |
LM219J | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | LM219F vs LM219J |
LM119F883B | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | NXP Semiconductors | LM219F vs LM119F883B |