Part Details for LM224ADR by Texas Instruments
Results Overview of LM224ADR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM224ADR Information
LM224ADR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM224ADRE4 | Texas Instruments | Quadruple Operational Amplifier 14-SOIC -25 to 85 | |
| LM224ADRG4 | Texas Instruments | Quadruple Operational Amplifier 14-SOIC -25 to 85 | |
| LM224ADR | Texas Instruments | Quadruple Operational Amplifier 14-SOIC -25 to 85 |
Price & Stock for LM224ADR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 288 |
|
$0.0895 / $0.1444 | Buy Now |
|
DISTI #
LM224ADR
|
TME | IC: operational amplifier, 1.2MHz, Ch: 4, SO14, ±1.5÷15VDC,3÷30VDC Min Qty: 1 | 589 |
|
$0.1130 / $0.2600 | Buy Now |
|
|
ComSIT USA | QUADRUPLE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
LCSC | 3mV 1.2MHz 15nA 500V/ms 4 80dB SOIC-14 Amplifiers RoHS | 5165 |
|
$0.0930 / $0.1949 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 1.2MHZ 14SOIC / Op Amp Quad GP ±16V/32V 14-Pin SOIC T/R | 125850 |
|
$0.0789 / $0.1018 | Buy Now |
US Tariff Estimator: LM224ADR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM224ADR
LM224ADR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM224ADR Part Data Attributes
|
|
LM224ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM224ADR
Texas Instruments
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.08 µA | |
| Common-mode Reject Ratio-Min | 70 dB | |
| Common-mode Reject Ratio-Nom | 80 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUT LINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Nom | 0.5 V/us | |
| Supply Current-Max | 3 mA | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | OTHER | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 50000 | |
| Wideband | NO | |
| Width | 3.9 mm |
Alternate Parts for LM224ADR
This table gives cross-reference parts and alternative options found for LM224ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM224ADR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | LM224ADR vs LM224ADR |
LM224ADR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM224ADR is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
Yes, the LM224ADR is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in the feedback loop or using a resistor in series with the capacitor. Additionally, the datasheet provides guidance on stability analysis and compensation techniques.
-
The input impedance of the LM224ADR is typically around 2MΩ, which is relatively high. This makes it suitable for applications where a high input impedance is required, such as in audio circuits or sensor interfaces.
-
While the LM224ADR can be used as a comparator, it's not the most suitable op-amp for this application. The LM224ADR is designed for linear amplification, and its output stage is not optimized for high-speed switching. For comparator applications, a dedicated comparator IC like the LM339 or LM2901 is recommended.