Part Details for LM224AN by Fairchild Semiconductor Corporation
Overview of LM224AN by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM224AN
LM224AN CAD Models
LM224AN Part Data Attributes
|
LM224AN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM224AN
Fairchild Semiconductor Corporation
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.4 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LM224AN
This table gives cross-reference parts and alternative options found for LM224AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224N | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | LM224AN vs LM224N |
LM224N | Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85 | Texas Instruments | LM224AN vs LM224N |
LM224N-14 | OP-AMP, PDIP14 | Philips Semiconductors | LM224AN vs LM224N-14 |
LM224N-14 | Operational Amplifier, PDIP14 | Signetics | LM224AN vs LM224N-14 |
LM224NE4 | Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85 | Texas Instruments | LM224AN vs LM224NE4 |
LM224N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | LM224AN vs LM224N-14 |
LM224N | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier | NXP Semiconductors | LM224AN vs LM224N |
LM224KNE4 | Quadruple Operational Amplifier 14-PDIP -25 to 85 | Texas Instruments | LM224AN vs LM224KNE4 |
LM224NG | Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE | onsemi | LM224AN vs LM224NG |
LM224KANE4 | Quadruple Operational Amplifier 14-PDIP -25 to 85 | Texas Instruments | LM224AN vs LM224KANE4 |