-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad op-amps with low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X0648
|
Newark | Opamp, 1.3Mhz, -40 To 105Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LM224DT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8225 |
|
$0.2460 / $0.7080 | Buy Now |
DISTI #
94W8294
|
Newark | Operational Amplifier, Quad, 1.3 Mhz, 4, 0.4 V/ S, 3V To 30V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics LM224DT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1990 / $0.2820 | Buy Now |
DISTI #
497-2972-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11426 In Stock |
|
$0.2146 / $0.6400 | Buy Now |
DISTI #
LM224DT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SO T/R - Tape and Reel (Alt: LM224DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 55000 |
|
$0.2371 / $0.2473 | Buy Now |
DISTI #
LM224DT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SO T/R - Tape and Reel (Alt: LM224DT) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2431 | Buy Now |
DISTI #
LM224DT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SO T/R - Tape and Reel (Alt: LM224DT) RoHS: Compliant Min Qty: 7500 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-LM224DT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power RoHS: Compliant | 31998 |
|
$0.2120 / $0.6200 | Buy Now |
|
STMicroelectronics | Low power quad op-amps with low input bias current RoHS: Compliant Min Qty: 1 | 31998 |
|
$0.3000 / $0.6100 | Buy Now |
|
Future Electronics | LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 1282500Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.2100 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM224DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM224DT
STMicroelectronics
Low power quad op-amps with low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM224DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124DRG4 | Quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-SOIC -55 to 125 | Texas Instruments | LM224DT vs LM124DRG4 |
LM124DT | Low power, low input bias current | STMicroelectronics | LM224DT vs LM124DT |
LM124D | Operational Amplifier | National Semiconductor Corporation | LM224DT vs LM124D |
LM224D-T | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Operational Amplifier | NXP Semiconductors | LM224DT vs LM224D-T |
LM124DG4 | Quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-SOIC -55 to 125 | Texas Instruments | LM224DT vs LM124DG4 |
LM124D | Quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-SOIC -55 to 125 | Texas Instruments | LM224DT vs LM124D |