-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0505
|
Newark | Operational Amplifier, Quad, 1 Mhz, 4, 0.6 V/ S, 3V To 32V, Tssop, 14 Rohs Compliant: Yes |Onsemi LM224DTBR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$0.2320 / $0.4300 | Buy Now |
DISTI #
41K9836
|
Newark | Ic,operational Amplifier,quad,bipolar,tssop,14Pin,plastic |Onsemi LM224DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
LM224DTBR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13827 In Stock |
|
$0.1685 / $0.5900 | Buy Now |
DISTI #
LM224DTBR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM224DTBR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 / $0.1197 | Buy Now |
DISTI #
863-LM224DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg RoHS: Compliant | 85976 |
|
$0.1660 / $0.3500 | Buy Now |
DISTI #
70466103
|
RS | LM224DTBR2G, Quad Op Amp, 1MHz Push-Pull, 3 - 32 V, 14-Pin TSSOP | ON Semiconductor LM224DTBR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3270 / $0.3840 | RFQ |
|
Future Electronics | LM224 Series 32 Vdc General Purpose SMT Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1630 / $0.1780 | Buy Now |
|
Quest Components | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO14 | 119 |
|
$0.2446 / $0.3669 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1279 |
|
$0.1655 / $0.1947 | Buy Now |
DISTI #
LM224DTBR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM224DTBR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 / $0.1197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM224DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM224DTBR2G
onsemi
Operational Amplifier, Single Supply, Quad, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM224DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224DTBR2 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14 | onsemi | LM224DTBR2G vs LM224DTBR2 |
LM224DTBG | Operational Amplifier, Single Supply, Quad, TSSOP-14, 96-TUBE | onsemi | LM224DTBR2G vs LM224DTBG |