There are no models available for this part yet.
Overview of LM224F by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LM224F by Philips Semiconductors
Part Data Attributes for LM224F by Philips Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.15 µA
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
3 mA
|
Supply Voltage Limit-Max
|
16 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
25000
|
Alternate Parts for LM224F
This table gives cross-reference parts and alternative options found for LM224F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA224E | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | LM224F vs CA224E |
LM224F | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM224F vs LM224F |
LM224N-14 | OP-AMP, PDIP14 | Philips Semiconductors | LM224F vs LM224N-14 |
LM224N | IC OP-AMP, Operational Amplifier | National Semiconductor Corporation | LM224F vs LM224N |
LM224N | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier | NXP Semiconductors | LM224F vs LM224N |
LM224NE4 | Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85 | Texas Instruments | LM224F vs LM224NE4 |
LM224N | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | LM224F vs LM224N |
LM224KNE4 | Quadruple Operational Amplifier 14-PDIP -25 to 85 | Texas Instruments | LM224F vs LM224KNE4 |
LM224N3 | IC OP-AMP, Operational Amplifier | Texas Instruments | LM224F vs LM224N3 |
LM224KANE4 | Quadruple Operational Amplifier 14-PDIP -25 to 85 | Texas Instruments | LM224F vs LM224KANE4 |