If you like Findchips… You will love Findchips PRO. Try it Now.
Quad standard, improved ESD protection, improved offset, industrial-grade, operational amplifier< 14-SOIC -25 to 85
LM224KADRG4
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SOIC
SOP, SOP14,.25
14
compliant
EAR99
8542.33.00.01
6 Weeks
Texas Instruments
0.86
OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.08 µA
0.08 µA
70 dB
80 dB
YES
0.1 µA
2000 µV
R-PDSO-G14
e4
8.65 mm
NO
NO
YES
1
4
14
85 °C
-25 °C
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
TR
260
NO
+-1.5/+-16/3/32 V
NO
Not Qualified
1.75 mm
0.5 V/us
Operational Amplifier
3 mA
32 V
5 V
YES
BIPOLAR
OTHER
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
1200 kHz
25000
NO
3.9 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224ADG4 Amplifier Circuits | Quadruple Operational Amplifier 14-SOIC -25 to 85 | Texas Instruments | LM224KADRG4 vs LM224ADG4 |
LM224ADRG4 Amplifier Circuits | Quad standard, improved offset, industrial-grade, operational amplifier 14-SOIC -25 to 85 | Texas Instruments | LM224KADRG4 vs LM224ADRG4 |
LM224KADG4 Amplifier Circuits | Quad standard, improved ESD protection, improved offset, industrial-grade, operational amplifier< 14-SOIC -25 to 85 | Texas Instruments | LM224KADRG4 vs LM224KADG4 |
LM224ADR Amplifier Circuits | Quad standard, improved offset, industrial-grade, operational amplifier 14-SOIC -25 to 85 | Texas Instruments | LM224KADRG4 vs LM224ADR |
LM224ADRE4 Amplifier Circuits | Quad standard, improved offset, industrial-grade, operational amplifier 14-SOIC -25 to 85 | Texas Instruments | LM224KADRG4 vs LM224ADRE4 |
LM224ADE4 Amplifier Circuits | QUAD OP-AMP, 4000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM224KADRG4 vs LM224ADE4 |
LM224AD Amplifier Circuits | QUAD OP-AMP, 4000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | LM224KADRG4 vs LM224AD |