-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad op-amps with low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4901
|
Newark | Op-Amp Quad, 1.3Mhz, 0.4V/Us, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:3V To 30V, ±1.5V To ±15V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose, Msl:- Rohs Compliant: Yes |Stmicroelectronics LM224PT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14074 |
|
$0.1870 / $0.4800 | Buy Now |
DISTI #
01AM0058
|
Newark | Op-Amp, 1.3Mhz, 105Deg C, Tssop-14 Rohs Compliant: Yes |Stmicroelectronics LM224PT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1340 / $0.1570 | Buy Now |
DISTI #
497-1548-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
123596 In Stock |
|
$0.1201 / $0.4200 | Buy Now |
DISTI #
LM224PT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM224PT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 330000 |
|
$0.2731 | Buy Now |
DISTI #
LM224PT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM224PT) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 137500 |
|
$0.1208 | Buy Now |
DISTI #
LM224PT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM224PT) RoHS: Compliant Min Qty: 7500 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LM224PT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM224PT) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1208 | Buy Now |
DISTI #
511-LM224P
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power quad op-amps with low input bias current RoHS: Compliant | 129399 |
|
$0.1790 / $0.4400 | Buy Now |
|
STMicroelectronics | Low power quad op-amps with low input bias current RoHS: Compliant Min Qty: 1 | 129399 |
|
$0.2200 / $0.4300 | Buy Now |
|
Future Electronics | LM224 Series 32 V 1.3 MHz High Gain Low Power Quad Operational Amp - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1210 / $0.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM224PT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM224PT
STMicroelectronics
Low power quad op-amps with low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM224PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224P | QUAD OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, TSSOP-14 | STMicroelectronics | LM224PT vs LM224P |