Power Circuits
LM22672MRX-5.0/NOPB
Description: SIMPLE SWITCHER® 4.5V to 42V, 1A Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125

Overview of LM22672MRX-5.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM22672MRX-5.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-38090-1-ND
DigiKey IC REG BUCK 5V 1A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1744
In Stock
  • 1 $4.3500
  • 10 $3.1830
  • 25 $2.8900
  • 100 $2.5678
  • 250 $2.4141
  • 500 $2.3214
  • 1,000 $2.2450
  • 2,500 $2.1644
$2.1644 / $4.3500 Buy Now
DISTI # 926-LM22672MRX50NOPB
Mouser Electronics Switching Voltage Regulators SIMPLE SWITCHER® 4.5V to 42V, 1A Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 RoHS: Compliant 8728
  • 1 $4.1400
  • 10 $3.7200
  • 100 $3.0500
  • 250 $2.8900
  • 500 $2.5900
  • 1,000 $2.1900
  • 2,500 $2.0800
$2.0800 / $4.1400 Buy Now
DISTI # C1S523900842487
Chip1Stop DC/DC Switching Regulators RoHS: Compliant pbFree: Yes 25000
  • 2,500 $1.9100
$1.9100 Buy Now
LCSC Step-down type Fixed 5V 1A 4.5V42V SOIC-8-EP DC-DC Converters ROHS 2
  • 1 $3.8367
  • 10 $3.3609
  • 30 $2.9541
  • 100 $2.6683
  • 500 $2.5364
  • 1,000 $2.4767
$2.4767 / $3.8367 Buy Now
Win Source Electronics IC REG BUCK 5V 1A 8SOPWRPAD 5010
  • 17 $2.9800
  • 41 $2.4450
  • 64 $2.3690
  • 88 $2.2920
  • 113 $2.2160
  • 151 $1.9870
$1.9870 / $2.9800 Buy Now

CAD Models for LM22672MRX-5.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM22672MRX-5.0/NOPB by Texas Instruments

LM22672MRX-5.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
37 V
Output Voltage-Min
1.285 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.68 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM22672MRX-5.0/NOPB
    Texas Instruments
    SIMPLE SWITCHER® 4.5V to 42V, 1A Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
    VS

Alternate Parts for LM22672MRX-5.0/NOPB

This table gives cross-reference parts and alternative options found for LM22672MRX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22672MRX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM22672MR-5.0 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22672MRX-5.0/NOPB vs LM22672MR-5.0
LM22672QMRE-5.0/NOPB 1A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 Texas Instruments LM22672MRX-5.0/NOPB vs LM22672QMRE-5.0/NOPB
LM22672QMRX-5.0/NOPB 1A SIMPLE SWITCHER?, Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 Texas Instruments LM22672MRX-5.0/NOPB vs LM22672QMRX-5.0/NOPB
LM22672QMR-5.0/NOPB 1A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 Texas Instruments LM22672MRX-5.0/NOPB vs LM22672QMR-5.0/NOPB
LM22672MRE-5.0 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22672MRX-5.0/NOPB vs LM22672MRE-5.0
LM22672QMRX-5.0 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22672MRX-5.0/NOPB vs LM22672QMRX-5.0
LM22672MR-5.0/NOPB SIMPLE SWITCHER® 4.5V to 42V, 1A Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 Texas Instruments LM22672MRX-5.0/NOPB vs LM22672MR-5.0/NOPB
LM22672QMR-5.0 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22672MRX-5.0/NOPB vs LM22672QMR-5.0
LM22672MRE-5.0/NOPB SIMPLE SWITCHER® 4.5V to 42V, 1A Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 Texas Instruments LM22672MRX-5.0/NOPB vs LM22672MRE-5.0/NOPB
Part Number Description Manufacturer Compare
TPS62110RSAT Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 Texas Instruments LM22672MRX-5.0/NOPB vs TPS62110RSAT
LM22672QMRE-5.0/NOPB 1A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 Texas Instruments LM22672MRX-5.0/NOPB vs LM22672QMRE-5.0/NOPB
LM22675MRE-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22672MRX-5.0/NOPB vs LM22675MRE-ADJ
LM22674MR-ADJ 0.9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22672MRX-5.0/NOPB vs LM22674MR-ADJ
LM22671QMRE-ADJ 0.9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22672MRX-5.0/NOPB vs LM22671QMRE-ADJ
BD9870FPS-E2 Switching Regulator, Voltage-mode, 1.5A, 990kHz Switching Freq-Max, PSSO4, LEAD FREE, TO-252, 5 PIN ROHM Semiconductor LM22672MRX-5.0/NOPB vs BD9870FPS-E2
TPS62110QRSARQ1 Automotive 3V to 17V, 1.5A Buck Converter in QFN-16 package 16-QFN -40 to 125 Texas Instruments LM22672MRX-5.0/NOPB vs TPS62110QRSARQ1
MIC4690YM SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8 Microchip Technology Inc LM22672MRX-5.0/NOPB vs MIC4690YM
LM22675QMRX-ADJ/NOPB 1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22672MRX-5.0/NOPB vs LM22675QMRX-ADJ/NOPB
LM22675QMRE-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22672MRX-5.0/NOPB vs LM22675QMRE-ADJ

Related Parts for LM22672MRX-5.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM22672MRX-5.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM22672MRX-5.0/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM22672MRX-5.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LM22672MRX-5.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM22672MRX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM22672MRX-5.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM22672MRX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM22672MRX-5.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM22672MRX-5.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: