Part Details for LM22673MR-5.0 by Texas Instruments
Overview of LM22673MR-5.0 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM22673MR-5.0
LM22673MR-5.0 CAD Models
LM22673MR-5.0 Part Data Attributes
|
LM22673MR-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22673MR-5.0
Texas Instruments
5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM22673MR-5.0
This table gives cross-reference parts and alternative options found for LM22673MR-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22673MR-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22673QMRX-5.0 | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM22673MR-5.0 vs LM22673QMRX-5.0 |
LM22673QMRE-5.0 | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM22673MR-5.0 vs LM22673QMRE-5.0 |
LM22673MRE-5.0/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22673MR-5.0 vs LM22673MRE-5.0/NOPB |
LM22673QMRX-5.0/NOPB | 3A SIMPLE SWITCHER®, Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22673MR-5.0 vs LM22673QMRX-5.0/NOPB |
LM22673MRX-5.0 | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM22673MR-5.0 vs LM22673MRX-5.0 |
LM22673QMR-5.0 | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM22673MR-5.0 vs LM22673QMR-5.0 |
LM22673MR-5.0/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22673MR-5.0 vs LM22673MR-5.0/NOPB |
LM22673QMRE-5.0/NOPB | 3A SIMPLE SWITCHER®, Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22673MR-5.0 vs LM22673QMRE-5.0/NOPB |
LM22673MRX-5.0/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22673MR-5.0 vs LM22673MRX-5.0/NOPB |