-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM22673TJ-ADJ/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 3A TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4436 In Stock |
|
$2.2388 / $3.3700 | Buy Now |
DISTI #
926-LM22673TJADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 3A SD Vtg Reg RoHS: Compliant | 327 |
|
$2.2300 / $3.3700 | Buy Now |
|
Bristol Electronics | 310 |
|
RFQ | ||
|
Quest Components | 248 |
|
$3.2856 / $5.3280 | Buy Now | |
|
Ameya Holding Limited | LM22673TJ-ADJ/NOPB, 降压控制器 开关稳压器, 3A, 可调输出, 最低 1.285 V, 500 kHz, 7针 TO-263封装 | 9087 |
|
RFQ | |
DISTI #
SMC-LM22673TJ-ADJ/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 582 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3A TO263-7 / Conv DC-DC 4.5V to 42V Step Down Single-Out 1.285V 3A 8-Pin(7+Tab) TO-263 T/R | 18933 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM22673TJ-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22673TJ-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.285 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LM22673TJ-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22673TJ-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22673QTJE-ADJ | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM22673TJ-ADJ/NOPB vs LM22673QTJE-ADJ |
LM22673TJE-ADJ | IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22673TJ-ADJ/NOPB vs LM22673TJE-ADJ |
LM22673TJ-ADJ | IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22673TJ-ADJ/NOPB vs LM22673TJ-ADJ |
LM22673TJE-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | LM22673TJ-ADJ/NOPB vs LM22673TJE-ADJ |
LM22673QTJ-ADJ | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM22673TJ-ADJ/NOPB vs LM22673QTJ-ADJ |
LM22673TJE-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to 125 | Texas Instruments | LM22673TJ-ADJ/NOPB vs LM22673TJE-ADJ/NOPB |