-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4.5V to 42V, 2A Step-Down DC/DC Switching Regulator with Precision Enable 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3082
|
Newark | Ic, Step-Down Regulator, So-8, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:2A, Output Voltage Min:1.285V, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM22680MRE-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.1000 / $6.3300 | Buy Now |
DISTI #
33AH4070
|
Newark | Ic, Step-Down Regulator, So-8, Full Reel, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:2A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM22680MRE-ADJ/NOPB RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.9700 | Buy Now |
DISTI #
LM22680MRE-ADJ/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2546 In Stock |
|
$2.7430 / $5.4000 | Buy Now |
DISTI #
926-M22680MREADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 2A STEP-DOWN VLTG REG RoHS: Compliant | 4338 |
|
$2.6400 / $5.2800 | Buy Now |
|
Bristol Electronics | 1192 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,SOP,8PIN,PLASTIC | 800 |
|
$2.9700 / $5.9400 | Buy Now |
DISTI #
C1S523900502224
|
Chip1Stop | Conv DC-DC Single Step Down 4.5V to 42V 8-Pin PSOP EP T/R RoHS: Compliant pbFree: Yes | 22250 |
|
$2.5320 / $3.5240 | Buy Now |
|
LCSC | Step-down type Adjustable 1.285V37V 2A 4.5V42V SO-8 DC-DC Converters ROHS | 58 |
|
$1.7633 / $2.9750 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A 8SOPWRPAD | 25935 |
|
$1.3000 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM22680MRE-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22680MRE-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 42V, 2A Step-Down DC/DC Switching Regulator with Precision Enable 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.285 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM22680MRE-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22680MRE-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22680QMR-ADJ/NOPB | 2A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22680MRE-ADJ/NOPB vs LM22680QMR-ADJ/NOPB |
LM22680QMRX-ADJ/NOPB | 2A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22680MRE-ADJ/NOPB vs LM22680QMRX-ADJ/NOPB |
LM22680QMRE-ADJ | 3.4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM22680MRE-ADJ/NOPB vs LM22680QMRE-ADJ |
LM22680QMR-ADJ | 3.4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM22680MRE-ADJ/NOPB vs LM22680QMR-ADJ |
LM22680QMRX-ADJ | 3.4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM22680MRE-ADJ/NOPB vs LM22680QMRX-ADJ |
LM22680MR-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 2A Step-Down DC/DC Switching Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22680MRE-ADJ/NOPB vs LM22680MR-ADJ/NOPB |
LM22680MRX-ADJ | 3.4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM22680MRE-ADJ/NOPB vs LM22680MRX-ADJ |
LM22680MRE-ADJ | 3.4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM22680MRE-ADJ/NOPB vs LM22680MRE-ADJ |
LM22680MR-ADJ | 3.4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM22680MRE-ADJ/NOPB vs LM22680MR-ADJ |
LM22680QMRE-ADJ/NOPB | 2A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22680MRE-ADJ/NOPB vs LM22680QMRE-ADJ/NOPB |