-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100°C 3-pin adjustable current source 3-TO-92 -25 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3086
|
Newark | Ic, Temp Sensor, 40V, Forward Current If:10Ma, Forward Voltage:30V, Forward Current If(Av):-, Power Dissipation Pd:400Mw, Current Regulator Case Style:To-92, No. Of Pins:3 Pin, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS LM234Z-6/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.9700 | Buy Now |
DISTI #
LM234Z-6/NOPB-ND
|
DigiKey | IC CURRENT SOURCE 2% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5534 / $1.3700 | Buy Now |
DISTI #
926-LM234Z-6/NOPB
|
Mouser Electronics | Current & Power Monitors & Regulators 3-TERM ADJ CURRENT SOURCE RoHS: Compliant | 0 |
|
$0.5820 / $1.3600 | Order Now |
|
Bristol Electronics | 1303 |
|
RFQ | ||
DISTI #
LM234Z-6/NOPB
|
TME | IC: current source, TO92, -25÷100°C, bulk, 1÷30V, ±2% Min Qty: 1 | 2728 |
|
$0.9800 / $2.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1800 | 1600 |
|
$1.2874 / $1.4745 | Buy Now |
DISTI #
3009140
|
element14 Asia-Pacific | IC, TEMP SENSOR, 40V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5992 / $1.4245 | Buy Now |
DISTI #
3009140
|
Farnell | IC, TEMP SENSOR, 40V RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.5683 / $1.5328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM234Z-6/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM234Z-6/NOPB
Texas Instruments
100°C 3-pin adjustable current source 3-TO-92 -25 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (%) | 3% | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 3.92 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 0.001 V | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM234Z-6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM234Z-6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM234Z-6 | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 0.001-10V, 6Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM234Z-6/NOPB vs LM234Z-6 |
LM234Z-6#PBF | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | Linear Technology | LM234Z-6/NOPB vs LM234Z-6#PBF |
LM234Z-6 | Analog Resistance Sensor, Rectangular, Through Hole Mount | Analog Devices Inc | LM234Z-6/NOPB vs LM234Z-6 |
LM234Z-6 | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | Linear Technology | LM234Z-6/NOPB vs LM234Z-6 |