Part Details for LM236DR-2.5 by Texas Instruments
Overview of LM236DR-2.5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM236DR-2.5
LM236DR-2.5 CAD Models
LM236DR-2.5 Part Data Attributes
|
LM236DR-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM236DR-2.5
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 2.54 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 32.859 ppm/°C | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for LM236DR-2.5
This table gives cross-reference parts and alternative options found for LM236DR-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM236DR-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM236D | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | LM236DR-2.5 vs LM236D |
LM236AM-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, SOIC-8 | Texas Instruments | LM236DR-2.5 vs LM236AM-2.5 |
LM236M-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, SOIC-8 | Texas Instruments | LM236DR-2.5 vs LM236M-2.5 |
LM236AM-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, SOIC-8 | Texas Instruments | LM236DR-2.5 vs LM236AM-2.5X |
LM236MX-2.5 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PDSO8 | National Semiconductor Corporation | LM236DR-2.5 vs LM236MX-2.5 |
LM236AD | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | LM236DR-2.5 vs LM236AD |
LM236DR-2-5 | -25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85 | Texas Instruments | LM236DR-2.5 vs LM236DR-2-5 |
LM236DT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | LM236DR-2.5 vs LM236DT |
LM236DE4-2-5 | -25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85 | Texas Instruments | LM236DR-2.5 vs LM236DE4-2-5 |
LM236DG4-2-5 | -25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85 | Texas Instruments | LM236DR-2.5 vs LM236DG4-2-5 |