-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8592
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM239ADT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.3030 / $0.3170 | Buy Now |
DISTI #
33R0194
|
Newark | Analogue Comparator, Quad, Voltage, 4, 1.3 S, 1V To 18V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics LM239ADT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 820 |
|
$0.3220 / $0.8080 | Buy Now |
DISTI #
45Y5401
|
Newark | Analogue Comparator, Quad, Voltage, 4, 1.3 S, 1V To 18V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics LM239ADT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2760 / $0.2960 | Buy Now |
DISTI #
497-1550-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12725 In Stock |
|
$0.2469 / $0.7400 | Buy Now |
DISTI #
LM239ADT
|
Avnet Americas | Comparator Quad ±16V/32V 14-Pin SOIC T/R - Tape and Reel (Alt: LM239ADT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1339 / $0.1397 | Buy Now |
DISTI #
511-LM239ADT
|
Mouser Electronics | Analog Comparators Lo-Pwr Quad Voltage RoHS: Compliant | 8197 |
|
$0.2520 / $0.7300 | Buy Now |
DISTI #
E02:0323_00213626
|
Arrow Electronics | Comparator Quad ±16V/32V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2407 | Europe - 12500 |
|
$0.1732 / $0.1877 | Buy Now |
DISTI #
V72:2272_06548415
|
Arrow Electronics | Comparator Quad ±16V/32V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 Container: Cut Strips | Americas - 1413 |
|
$0.2515 / $0.7385 | Buy Now |
|
STMicroelectronics | Low power quad voltage comparator RoHS: Compliant Min Qty: 1 | 8197 |
|
$0.3900 / $0.7300 | Buy Now |
|
Future Electronics | LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 177500Reel |
|
$0.1710 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM239ADT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM239ADT
STMicroelectronics
Low power quad voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM239ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239AD | Low power quad voltage comparator | STMicroelectronics | LM239ADT vs LM239AD |
LM139AD | Low power quad voltage comparators | STMicroelectronics | LM239ADT vs LM139AD |