Part Details for LM239AMX by onsemi
Overview of LM239AMX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM239AMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM239AMX
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC N T/R (Alt: LM239AMX) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 24000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
LM239AMX
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC N T/R (Alt: LM239AMX) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 24000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
LM239AMX
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC N T/R (Alt: LM239AMX) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 24000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Flip Electronics | Stock, ship today | 24000 |
|
$0.1600 | RFQ |
Part Details for LM239AMX
LM239AMX CAD Models
LM239AMX Part Data Attributes
|
LM239AMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM239AMX
onsemi
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.56 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL GOLD PALLADIUM SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.95 mm |
Alternate Parts for LM239AMX
This table gives cross-reference parts and alternative options found for LM239AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339ADRG4 | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM239AMX vs LM339ADRG4 |
LM239ADR2 | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | onsemi | LM239AMX vs LM239ADR2 |
LM339AD-T | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator | NXP Semiconductors | LM239AMX vs LM339AD-T |
CA0139AM | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | Intersil Corporation | LM239AMX vs CA0139AM |
LM239AQDRG4Q1 | Automotive precision quad differential comparator, industrial grade 14-SOIC -40 to 125 | Texas Instruments | LM239AMX vs LM239AQDRG4Q1 |
LM339ADR | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM239AMX vs LM339ADR |
CA0139AM96 | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | Intersil Corporation | LM239AMX vs CA0139AM96 |
LM339AD | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | LM239AMX vs LM339AD |
LM239ADRG4 | Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 | Texas Instruments | LM239AMX vs LM239ADRG4 |
LM339ADRE4 | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM239AMX vs LM339ADRE4 |