There are no models available for this part yet.
Overview of LM239D by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM239D by Motorola Mobility LLC
Part Data Attributes for LM239D by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Input Offset Voltage-Max
|
9000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LM239D
This table gives cross-reference parts and alternative options found for LM239D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339MX/NOPB | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, LEAD FREE, SOIC-14, Comparator | National Semiconductor Corporation | LM239D vs LM339MX/NOPB |
LM239DR2 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM239D vs LM239DR2 |
LM339MX | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | National Semiconductor Corporation | LM239D vs LM339MX |
LM339M/NOPB | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, LEAD FREE, SOIC-14, Comparator | National Semiconductor Corporation | LM239D vs LM339M/NOPB |
LM339AMX | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM239D vs LM339AMX |
LM339DR2 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM239D vs LM339DR2 |
LM339M | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | National Semiconductor Corporation | LM239D vs LM339M |
LM339AMX/NOPB | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM239D vs LM339AMX/NOPB |
LM339AM/NOPB | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM239D vs LM339AM/NOPB |