-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad differential comparator, commercial grade 14-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6620-5-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1124 In Stock |
|
$0.4191 / $1.0400 | Buy Now |
DISTI #
595-LM239D
|
Mouser Electronics | Analog Comparators Quad GP Differential RoHS: Compliant | 1625 |
|
$0.4100 / $1.0400 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 1282 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 16 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 26 |
|
$0.2673 / $0.5940 | Buy Now |
DISTI #
LM239D-TI
|
TME | IC: comparator, universal, Cmp: 4, 300ns, SMT, SO14, 150nA Min Qty: 3 | 119 |
|
$0.5120 / $0.7670 | Buy Now |
|
Ameya Holding Limited | IC: comparator, universal, No.of comp: 4, 2÷36V, SMT, SO14 | 39611 |
|
RFQ | |
|
ComSIT USA | QUAD DIFFERENTIAL COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 700ns Response Time, BIPolar, PDSO14 RoHS: Not Compliant | Europe - 11200 |
|
RFQ | |
|
Win Source Electronics | IC QUAD DIFF COMP 14-SOIC | 506709 |
|
$0.0680 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM239D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM239D
Texas Instruments
Quad differential comparator, commercial grade 14-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM239D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933976570602 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | LM239D vs 933976570602 |
LP2901DRG4 | Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 | Texas Instruments | LM239D vs LP2901DRG4 |
933655960602 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | LM239D vs 933655960602 |
LM339DG4 | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | LM239D vs LM339DG4 |
LM339DR2G | Comparator, Quad, Single Supply, SOIC-14 NB, 2500-REEL | onsemi | LM239D vs LM339DR2G |
LP2901DRE4 | Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 | Texas Instruments | LM239D vs LP2901DRE4 |
LM339M | Comparator, Quad, Single Supply, 4860-TUBE | onsemi | LM239D vs LM339M |
LM339DR | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | LM239D vs LM339DR |
LM239D | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator | NXP Semiconductors | LM239D vs LM239D |
LP339D | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | LM239D vs LP339D |