Part Details for LM239D by onsemi
Results Overview of LM239D by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM239D Information
LM239D by onsemi is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM239D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 542 |
|
RFQ |
US Tariff Estimator: LM239D by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM239D
LM239D Part Data Attributes
|
|
LM239D
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM239D
onsemi
QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LM239D
This table gives cross-reference parts and alternative options found for LM239D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM339MX | Fairchild Semiconductor Corporation | $0.1243 | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | LM239D vs LM339MX |
| LM339DR2 | Rochester Electronics LLC | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 | LM239D vs LM339DR2 |
| LM339M | Texas Instruments | Check for Price | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | LM239D vs LM339M |
| LP239DR | Texas Instruments | Check for Price | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SOIC-14 | LM239D vs LP239DR |
| LM339DG | onsemi | Check for Price | Comparator, Quad, Single Supply, SOIC-14 NB, 55-TUBE | LM239D vs LM339DG |
| LM239DR | Texas Instruments | Check for Price | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | LM239D vs LM239DR |
| LM339M | Fairchild Semiconductor Corporation | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | LM239D vs LM339M |
| LM339D | Texas Instruments | Check for Price | Quad differential comparator 14-SOIC 0 to 70 | LM239D vs LM339D |
| LP2901IDRG4Q1 | Texas Instruments | Check for Price | Automotive Catalog Quad, Low-Power, General-Purpose Differential Comparator 14-SOIC -40 to 85 | LM239D vs LP2901IDRG4Q1 |
| LM339M | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | LM239D vs LM339M |