LM239DG
Description: Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14,

Overview of LM239DG by Thomson Components-Mostek Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM239DG4 Texas Instruments Quad Differential Comparator 14-SOIC -25 to 85

CAD Models for LM239DG by Thomson Components-Mostek Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM239DG by Thomson Components-Mostek Corp

LM239DG
Thomson Components-Mostek Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
THOMSON COMPONENTS-MOSTEK CORP
Package Description
DIP-14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Input Offset Voltage-Max
9000 µV
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Supply Current-Max
2 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. LM239DG
    Thomson Components-Mostek Corp
    Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14,
    VS

Related Parts for LM239DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM239DG by Thomson Components-Mostek Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM239DG by Thomson Components-Mostek Corp

Select Manufacturer
Which Manufacturer of LM239DG would you like to use for your alert(s)?
  • Please alert me when LM239DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM239DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM239DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM239DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM239DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM239DG by Thomson Components-Mostek Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: