-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad differential comparator, commercial grade 14-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27687-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4994 In Stock |
|
$0.1199 / $0.4200 | Buy Now |
DISTI #
595-LM239DRG3
|
Mouser Electronics | Analog Comparators Quad Diff Comparator RoHS: Compliant | 5381 |
|
$0.1190 / $0.4200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1904 / $0.9520 | Buy Now | |
|
Ameya Holding Limited | IC COMPARATOR DIFF QUAD 14SOIC | 617798 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC COMPARATOR DIFF QUAD 14SOIC | 257 |
|
$0.1471 | Buy Now |
|
CHIPMALL.COM LIMITED | LMx39x LM2901x 2V 36V V, +1.5V AND , LM139 LM139A 55C +125C LM239 LM239A 25C +85CLM339 LM339A 0C 70CLM2901LM2901AV LM2901V 40C 125C | 2491 |
|
$0.1146 | Buy Now |
|
Win Source Electronics | IC COMPARATOR DIFF QUAD 14SOIC | 506700 |
|
$0.0680 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM239DRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM239DRG3
Texas Instruments
Quad differential comparator, commercial grade 14-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM239DRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239DRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933976570602 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | LM239DRG3 vs 933976570602 |
LP2901DRG4 | Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 | Texas Instruments | LM239DRG3 vs LP2901DRG4 |
933655960602 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | LM239DRG3 vs 933655960602 |
LM339DG4 | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DRG3 vs LM339DG4 |
LM339DR2G | Comparator, Quad, Single Supply, SOIC-14 NB, 2500-REEL | onsemi | LM239DRG3 vs LM339DR2G |
LP2901DRE4 | Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 | Texas Instruments | LM239DRG3 vs LP2901DRE4 |
LM339M | Comparator, Quad, Single Supply, 4860-TUBE | onsemi | LM239DRG3 vs LM339M |
LM339DR | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DRG3 vs LM339DR |
LM239D | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator | NXP Semiconductors | LM239DRG3 vs LM239D |
LP339D | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DRG3 vs LP339D |