Amplifier Circuits
LM239PWR
Texas Instruments
Description: Quad differential comparator, commercial grade 14-TSSOP -25 to 85

Overview of LM239PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM239PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH3087
Newark Comparator, Quad, 300Ns, Tssop-14, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:1.3µs, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM239PWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4800
  • 10 $0.3890
  • 25 $0.3550
  • 50 $0.3100
  • 100 $0.2960
  • 250 $0.2860
  • 500 $0.2790
  • 1,000 $0.2750
$0.2750 / $0.4800 Buy Now
DISTI # 296-15084-1-ND
DigiKey IC COMPARATOR 4 DIFF 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16458
In Stock
  • 1 $0.3000
  • 10 $0.1960
  • 25 $0.1712
  • 100 $0.1438
  • 250 $0.1308
  • 500 $0.1229
  • 1,000 $0.1164
  • 2,000 $0.1111
  • 4,000 $0.1067
  • 6,000 $0.1045
  • 10,000 $0.1020
  • 14,000 $0.1006
  • 20,000 $0.0992
  • 50,000 $0.0963
  • 100,000 $0.0945
$0.0945 / $0.3000 Buy Now
DISTI # 595-LM239PWR
Mouser Electronics Analog Comparators Quad Differential Comparator RoHS: Compliant 3591
  • 1 $0.3800
  • 10 $0.2750
  • 100 $0.1600
  • 1,000 $0.1230
  • 2,000 $0.1090
  • 10,000 $0.1020
  • 24,000 $0.0940
  • 50,000 $0.0900
$0.0900 / $0.3800 Buy Now
Bristol Electronics   1922
RFQ
Bristol Electronics   108
RFQ
Quest Components QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 1537
  • 1 $0.6750
  • 20 $0.3038
  • 166 $0.2025
$0.2025 / $0.6750 Buy Now
Quest Components QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 1272
  • 1 $0.2025
  • 60 $0.1350
  • 371 $0.1080
$0.1080 / $0.2025 Buy Now
DISTI # LM239PWR
TME IC: comparator, universal, Cmp: 4, 300ns, SMT, TSSOP14, reel,tape Min Qty: 3 1118
  • 3 $0.2680
  • 25 $0.1610
  • 100 $0.1420
  • 500 $0.1280
  • 2,000 $0.1200
$0.1200 / $0.2680 Buy Now
Ameya Holding Limited IC: comparator, universal, No.of comp: 4, 2÷30V, SMT, TSSOP14, 150nA 4000
RFQ
Chip Stock   2211
RFQ
DISTI # C1S746202613001
Chip1Stop Comparator RoHS: Compliant pbFree: Yes Container: Cut Tape 4300
  • 5 $0.3520
  • 50 $0.2550
  • 100 $0.1480
  • 200 $0.1470
  • 500 $0.1240
  • 1,000 $0.1140
  • 2,000 $0.1010
  • 4,000 $0.0956
$0.0956 / $0.3520 Buy Now
DISTI # C1S746203801083
Chip1Stop Comparator Quad ±15V/30V 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 4000
  • 2,000 $0.1003
$0.1003 Buy Now
DISTI # C1S746202440423
Chip1Stop Comparator Quad ±15V/30V 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 1309
  • 10 $0.1611
  • 25 $0.1591
  • 100 $0.1446
  • 250 $0.1302
  • 500 $0.1157
  • 1,000 $0.1013
$0.1013 / $0.1611 Buy Now
LCSC 5mV 250nA TSSOP-14 Comparators ROHS 1441
  • 5 $0.1889
  • 50 $0.1501
  • 150 $0.1335
  • 500 $0.1128
  • 2,000 $0.1035
  • 4,000 $0.0980
$0.0980 / $0.1889 Buy Now
Win Source Electronics IC QUAD DIFF COMPARATOR 14-TSSOP 151540
  • 350 $0.1430
  • 855 $0.1170
  • 1,320 $0.1140
  • 1,820 $0.1100
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1430 Buy Now

CAD Models for LM239PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM239PWR by Texas Instruments

LM239PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
1.2 mm
Supply Current-Max
2 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LM239PWR
    Texas Instruments
    Quad differential comparator, commercial grade 14-TSSOP -25 to 85
    VS

Alternate Parts for LM239PWR

This table gives cross-reference parts and alternative options found for LM239PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM239PW Quad differential comparator, commercial grade 14-TSSOP -25 to 85 Texas Instruments LM239PWR vs LM239PW
Part Number Description Manufacturer Compare
LM239PWE4 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments LM239PWR vs LM239PWE4
LM239PW Quad differential comparator, commercial grade 14-TSSOP -25 to 85 Texas Instruments LM239PWR vs LM239PW

Related Parts for LM239PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM239PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM239PWR by Texas Instruments

Select Manufacturer
Which Manufacturer of LM239PWR would you like to use for your alert(s)?
  • Please alert me when LM239PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM239PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM239PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM239PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM239PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM239PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: