-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44971-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1278 / $4.2400 | Buy Now |
DISTI #
595-LM25101ASD/NOPB
|
Mouser Electronics | Gate Drivers Hi Vtg Hi-Side & Lo-Side Gate Dvr RoHS: Compliant | 0 |
|
$2.1200 / $2.2300 | Order Now |
DISTI #
J56:1989_07031444
|
Arrow Electronics | Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | Europe - 1000 |
|
$1.8970 / $1.9940 | Buy Now |
|
Ameya Holding Limited | IC GATE DVR HI/LO SIDE 10WSON | 116037 |
|
RFQ | |
|
Chip1Cloud | LM25101A/B/C 3A, 2A, and 1A 80V Half-Bridge Gate Drivers | 1190 |
|
RFQ | |
|
Perfect Parts Corporation | 9 |
|
RFQ | ||
|
Sense Electronic Company Limited | WSON10 | 1073 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25101ASD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25101ASD/NOPB
Texas Instruments
3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC10,.16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM25101ASD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25101ASD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27282QDRCRQ1 | Automotive 3-A, 120-V half bridge driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125 | Texas Instruments | LM25101ASD/NOPB vs UCC27282QDRCRQ1 |
UCC27282DRCR | 3-A, 120-V half-bridge gate driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125 | Texas Instruments | LM25101ASD/NOPB vs UCC27282DRCR |
LTC4446IMS8E#PBF | High Voltage High Side/Low Side N-Channel MOSFET Driver | Analog Devices Inc | LM25101ASD/NOPB vs LTC4446IMS8E#PBF |
LM25101ASDX-1/NOPB | 3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-WSON -40 to 125 | Texas Instruments | LM25101ASD/NOPB vs LM25101ASDX-1/NOPB |
UCC27288D | 2.5-A to 3.5-A 120-V half-bridge driver with 8-V UVLO and no internal bootstrap diode 8-SOIC -40 to 125 | Texas Instruments | LM25101ASD/NOPB vs UCC27288D |
LM25101ASD-1/NOPB | 3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-WSON -40 to 125 | Texas Instruments | LM25101ASD/NOPB vs LM25101ASD-1/NOPB |
UCC27282QDQ1 | Automotive 3-A, 120-V half bridge driver with 5-V UVLO, interlock and enable 8-SOIC -40 to 125 | Texas Instruments | LM25101ASD/NOPB vs UCC27282QDQ1 |
UCC27282QDRCTQ1 | Automotive 3-A, 120-V half bridge driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125 | Texas Instruments | LM25101ASD/NOPB vs UCC27282QDRCTQ1 |
UCC27288DR | 2.5-A to 3.5-A 120-V half-bridge driver with 8-V UVLO and no internal bootstrap diode 8-SOIC -40 to 125 | Texas Instruments | LM25101ASD/NOPB vs UCC27288DR |
LTC4446EMS8E#TRPBF | LTC4446 - High Voltage High Side / Low Side N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LM25101ASD/NOPB vs LTC4446EMS8E#TRPBF |