-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2.2-MHz, low-IQ synchronous buck controller with frequency spread spectrum 24-VQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM25141QRGERQ1CT-ND
|
DigiKey | AUTOMOTIVE, 2.2MHZ, LOW IQ SYNCH Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8940 In Stock |
|
$2.0096 / $4.0000 | Buy Now |
DISTI #
595-LM25141QRGERQ1
|
Mouser Electronics | Switching Controllers Automotive 2.2-MHz, low-IQ synchronous buck controller with frequency spread spectrum 24-VQFN -40 to 150 RoHS: Compliant | 6000 |
|
$2.0000 / $4.0000 | Buy Now |
|
Ameya Holding Limited | AUTOMOTIVE, 2.2MHZ, LOW IQ SYNCH | 9510 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | AUTOMOTIVE, 2.2MHZ, LOW IQ SYNCH | 2602 |
|
$1.5535 / $2.4949 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3000 |
|
$2.1500 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25141QRGERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25141QRGERQ1
Texas Instruments
Automotive 2.2-MHz, low-IQ synchronous buck controller with frequency spread spectrum 24-VQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-03-04 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE OUTPUT= 5V; ADJ OUTPUT VOLTAGE= 1.5V TO 15V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM25141QRGERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25141QRGERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25141RGER | Low Iq, Wide Input Range Synchronous Buck Controller 24-VQFN -40 to 125 | Texas Instruments | LM25141QRGERQ1 vs LM25141RGER |
LM25141QRGETQ1 | Automotive 2.2-MHz, low-IQ synchronous buck controller with frequency spread spectrum 24-VQFN -40 to 150 | Texas Instruments | LM25141QRGERQ1 vs LM25141QRGETQ1 |