Part Details for LM2524DN by National Semiconductor Corporation
Overview of LM2524DN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2524DN
LM2524DN CAD Models
LM2524DN Part Data Attributes
|
LM2524DN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2524DN
National Semiconductor Corporation
IC 0.2 A SWITCHING CONTROLLER, 550 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM2524DN
This table gives cross-reference parts and alternative options found for LM2524DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2524DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3524DN/NOPB | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM2524DN vs LM3524DN/NOPB |
SG1524J/883B | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | LM2524DN vs SG1524J/883B |
SG2524N | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Microsemi Corporation | LM2524DN vs SG2524N |
SG2524J | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | LM2524DN vs SG2524J |
CA2524F | 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, CDIP16, PACKAGE-16 | Rochester Electronics LLC | LM2524DN vs CA2524F |
CA2524E | 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDIP16, PACKAGE-16 | Rochester Electronics LLC | LM2524DN vs CA2524E |
LM3524DN | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM2524DN vs LM3524DN |
SG1524J | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | LM2524DN vs SG1524J |
UC2524J | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | LM2524DN vs UC2524J |
LM2524DN/NOPB | IC 0.2 A SWITCHING CONTROLLER, 550 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM2524DN vs LM2524DN/NOPB |