-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2574HVM-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 500MA 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3541 In Stock |
|
$2.7700 | Buy Now |
DISTI #
LM2574HVM-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 500MA 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1528 In Stock |
|
$2.3925 / $3.6000 | Buy Now |
DISTI #
926-LM2574HVM3.3NOPB
|
Mouser Electronics | Switching Voltage Regulators 0.5A STEP-DOWN VLTG REG RoHS: Compliant | 211 |
|
$2.3900 / $3.6000 | Buy Now |
|
Rochester Electronics | LM2574HV SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3541 |
|
$2.3700 / $2.7900 | Buy Now |
DISTI #
LM2574HVM-3.3/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 3.3VDC, 0.5A, SO14 Min Qty: 1 | 0 |
|
$3.1500 / $4.4100 | RFQ |
|
Ameya Holding Limited | IC REG BUCK 3.3V 0.5A 14-SOIC | 20144 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2574HVM-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2574HVM-3.3/NOPB
Texas Instruments
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SMT-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 52 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM2574HVM-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574HVM-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2574HVM-3.3 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SMT-14 | Texas Instruments | LM2574HVM-3.3/NOPB vs LM2574HVM-3.3 |
LM2574HVMX-3.3/NOPB | SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 | Texas Instruments | LM2574HVM-3.3/NOPB vs LM2574HVMX-3.3/NOPB |
LM2574HVMX-3.3 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | Texas Instruments | LM2574HVM-3.3/NOPB vs LM2574HVMX-3.3 |