Part Details for LM2574HVN-12/NOPB by National Semiconductor Corporation
Overview of LM2574HVN-12/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2574HVN-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125 | |
LM2574HVN-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125 | |
LM2574HVN-12/NOPB | Texas Instruments | SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125 |
Part Details for LM2574HVN-12/NOPB
LM2574HVN-12/NOPB CAD Models
LM2574HVN-12/NOPB Part Data Attributes
|
LM2574HVN-12/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2574HVN-12/NOPB
National Semiconductor Corporation
IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM2574HVN-12/NOPB
This table gives cross-reference parts and alternative options found for LM2574HVN-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574HVN-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2574N-12 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVN-12/NOPB vs LM2574N-12 |
LM2574N-12 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM2574HVN-12/NOPB vs LM2574N-12 |
LM2574N-12/NOPB | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVN-12/NOPB vs LM2574N-12/NOPB |
LM2574N-12G | Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 12 V, 8 LEAD PDIP, 50-TUBE | onsemi | LM2574HVN-12/NOPB vs LM2574N-12G |
LM2574N-12 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | Texas Instruments | LM2574HVN-12/NOPB vs LM2574N-12 |
LM2574N-12 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | LM2574HVN-12/NOPB vs LM2574N-12 |
LM2574N-12G | Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | LM2574HVN-12/NOPB vs LM2574N-12G |
LM2574N-12/NOPB | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125 | Texas Instruments | LM2574HVN-12/NOPB vs LM2574N-12/NOPB |
LM2574HVN-12 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVN-12/NOPB vs LM2574HVN-12 |