-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3112
|
Newark | Dc/Dc Conv, Buck, 52Khz, Dip-8, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:500Ma, Output Voltage Min:1.23V, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM2574HVN-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3400 / $7.0100 | Buy Now |
DISTI #
LM2574HVN-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1700 In Stock |
|
$2.8921 / $5.7600 | Buy Now |
DISTI #
926-LM2574HVNADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 0.5A STEP-DOWN VLTG REG RoHS: Compliant | 675 |
|
$2.8900 / $5.7600 | Buy Now |
DISTI #
LM2574HVN-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 1.23÷57VDC, 0.5A Min Qty: 1 | 98 |
|
$4.1300 / $5.9400 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 1.23÷57VDC, 0.5A | 1615 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2574HVN-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2574HVN-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 52 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2574HVN-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574HVN-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2574N-ADJ | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVN-ADJ/NOPB vs LM2574N-ADJ |
LM2574N-ADJ/NOPB | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVN-ADJ/NOPB vs LM2574N-ADJ/NOPB |
LM2574N-ADJ | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM2574HVN-ADJ/NOPB vs LM2574N-ADJ |
LM2574N-ADJ/NOPB | 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | Rochester Electronics LLC | LM2574HVN-ADJ/NOPB vs LM2574N-ADJ/NOPB |
LM2574HVN-ADJ | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | Texas Instruments | LM2574HVN-ADJ/NOPB vs LM2574HVN-ADJ |
LM2574N-ADJ | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | Rochester Electronics LLC | LM2574HVN-ADJ/NOPB vs LM2574N-ADJ |