Power Circuits
LM2574M-3.3
Description: 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SMT-14

Overview of LM2574M-3.3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2574M-3.3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics LM2574/LM2574HV SIMPLE SWITCHER™ 0.5A Step-Down Voltage Regulator | IC REG BUCK 3.3V 500MA 14SOIC 7700
  • 12 $4.5220
  • 27 $3.7110
  • 42 $3.5950
  • 58 $3.4790
  • 75 $3.3630
  • 100 $3.0150
$3.0150 / $4.5220 Buy Now

CAD Models for LM2574M-3.3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2574M-3.3 by Texas Instruments

LM2574M-3.3
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.4
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
9 mm
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.8 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.5 mm
Want to compare parts?
  1. LM2574M-3.3
    Texas Instruments
    1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SMT-14
    VS

Alternate Parts for LM2574M-3.3

This table gives cross-reference parts and alternative options found for LM2574M-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574M-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2574M-3.3/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574M-3.3 vs LM2574M-3.3/NOPB
LM2574M-3.3/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 Texas Instruments LM2574M-3.3 vs LM2574M-3.3/NOPB
LM2574MX-3.3 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14 Texas Instruments LM2574M-3.3 vs LM2574MX-3.3
LM2574MX-3.3/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 Texas Instruments LM2574M-3.3 vs LM2574MX-3.3/NOPB
LM2574M-3.3 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574M-3.3 vs LM2574M-3.3
LM2574HVM-3.3/NOPB 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SMT-14 Rochester Electronics LLC LM2574M-3.3 vs LM2574HVM-3.3/NOPB
LM2574HVM-3.3/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574M-3.3 vs LM2574HVM-3.3/NOPB
LM2574HVM-3.3 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574M-3.3 vs LM2574HVM-3.3
LM2574HVMX-3.3/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller National Semiconductor Corporation LM2574M-3.3 vs LM2574HVMX-3.3/NOPB
Part Number Description Manufacturer Compare
LM2574HVM-3.3 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574M-3.3 vs LM2574HVM-3.3
LM2574HVMX-3.3/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller National Semiconductor Corporation LM2574M-3.3 vs LM2574HVMX-3.3/NOPB
LM2574-3.3BWMT&R Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDSO14, 0.300 INCH, SOIC-14 Microchip Technology Inc LM2574M-3.3 vs LM2574-3.3BWMT&R
LM2574MX-3.3 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14 Texas Instruments LM2574M-3.3 vs LM2574MX-3.3
LM2574MX-3.3/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 Texas Instruments LM2574M-3.3 vs LM2574MX-3.3/NOPB
LM2574M-3.3 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574M-3.3 vs LM2574M-3.3
LM2574HVM-3.3/NOPB 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SMT-14 Rochester Electronics LLC LM2574M-3.3 vs LM2574HVM-3.3/NOPB
LM2574M-3.3/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 Texas Instruments LM2574M-3.3 vs LM2574M-3.3/NOPB
LM2574HVMX-3.3 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 Texas Instruments LM2574M-3.3 vs LM2574HVMX-3.3
LM2574HVM-3.3/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574M-3.3 vs LM2574HVM-3.3/NOPB

Related Parts for LM2574M-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2574M-3.3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2574M-3.3 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2574M-3.3 would you like to use for your alert(s)?
  • Please alert me when LM2574M-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2574M-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2574M-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2574M-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2574M-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2574M-3.3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: