-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4075
|
Newark | Dc/Dc Conv, Buck, 5V, 52Khz, Soic-14, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:14Pins, Output Current:500Ma, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2574MX-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8100 / $3.5800 | Buy Now |
DISTI #
LM2574MX-5.0/NOPBCT-ND
|
DigiKey | IC REG BUCK 5V 500MA 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3018 / $2.7000 | Buy Now |
DISTI #
926-LM2574MX-5.0NOPB
|
Mouser Electronics | Switching Voltage Regulators 0.5A STEP-DOWN VLTG REG RoHS: Compliant | 5836 |
|
$1.3300 / $2.7600 | Buy Now |
DISTI #
V72:2272_07269452
|
Arrow Electronics | Conv DC-DC 4V to 40V Step Down Single-Out 5V 0.5A 14-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2406 Container: Cut Strips | Americas - 65 |
|
$1.2910 / $2.6520 | Buy Now |
DISTI #
79358774
|
Verical | Conv DC-DC 4V to 40V Step Down Single-Out 5V 0.5A 14-Pin SOIC W T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2406 | Americas - 65 |
|
$1.2910 / $2.6520 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1.8A, 63KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO14 | 800 |
|
$5.0670 / $10.1340 | Buy Now |
|
Win Source Electronics | IC REG BUCK 5V 0.5A 14-SOIC | 26885 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2574MX-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2574MX-5.0/NOPB
Texas Instruments
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 52 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM2574MX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574MX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2574MX-5.0/NOPB | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574MX-5.0/NOPB vs LM2574MX-5.0/NOPB |
LM2574HVMX-5.0 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574MX-5.0/NOPB vs LM2574HVMX-5.0 |
LM2574M-5.0 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574MX-5.0/NOPB vs LM2574M-5.0 |
LM2574HVM-5.0 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SMT-14 | Rochester Electronics LLC | LM2574MX-5.0/NOPB vs LM2574HVM-5.0 |
LM2574MX-5.0 | SIMPLE SWITCHER 4V to 40V, 0.5A Step-Down DC/DC Switching Regulator 14-SOIC -40 to 125 | Texas Instruments | LM2574MX-5.0/NOPB vs LM2574MX-5.0 |
LM2574MX-5.0 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574MX-5.0/NOPB vs LM2574MX-5.0 |
LM2574HVMX-5.0/NOPB | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574MX-5.0/NOPB vs LM2574HVMX-5.0/NOPB |
LM2574M-5.0/NOPB | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 | Texas Instruments | LM2574MX-5.0/NOPB vs LM2574M-5.0/NOPB |
LM2574HVM-5.0 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574MX-5.0/NOPB vs LM2574HVM-5.0 |