Part Details for LM2575D2T-3.3R4G by Rochester Electronics LLC
Overview of LM2575D2T-3.3R4G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2575D2T-3.3R4G
LM2575D2T-3.3R4G CAD Models
LM2575D2T-3.3R4G Part Data Attributes
|
LM2575D2T-3.3R4G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2575D2T-3.3R4G
Rochester Electronics LLC
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SSO5, LEAD FREE, CASE 936A-02, D2PAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, CASE 936A-02, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | CASE 936A-02 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.1945 mm |
Alternate Parts for LM2575D2T-3.3R4G
This table gives cross-reference parts and alternative options found for LM2575D2T-3.3R4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575D2T-3.3R4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575D2TR4-3.3 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2575D2T-3.3R4G vs LM2575D2TR4-3.3 |
LM2575D2T-3.3R4 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN | onsemi | LM2575D2T-3.3R4G vs LM2575D2T-3.3R4 |
LM2575D2T3.3 | Switching Regulator/Controller, Voltage-mode, 1A, 63kHz Switching Freq-Max, BIPolar | Motorola Semiconductor Products | LM2575D2T-3.3R4G vs LM2575D2T3.3 |
LM2575D2T3.3 | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC | Freescale Semiconductor | LM2575D2T-3.3R4G vs LM2575D2T3.3 |
LM2575D2T-3.3G | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SSO5, LEAD FREE, CASE 936A-02, D2PAK-5 | Rochester Electronics LLC | LM2575D2T-3.3R4G vs LM2575D2T-3.3G |
LM2575D2T-3.3R4G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V, 5 LEAD D2PAK, 800-REEL | onsemi | LM2575D2T-3.3R4G vs LM2575D2T-3.3R4G |