Part Details for LM2575D2T-5.0R4 by Motorola Mobility LLC
Overview of LM2575D2T-5.0R4 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2575D2T-5.0R4
LM2575D2T-5.0R4 CAD Models
LM2575D2T-5.0R4 Part Data Attributes
|
LM2575D2T-5.0R4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM2575D2T-5.0R4
Motorola Mobility LLC
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Current-Max (Isup) | 11 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.1945 mm |
Alternate Parts for LM2575D2T-5.0R4
This table gives cross-reference parts and alternative options found for LM2575D2T-5.0R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575D2T-5.0R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575D2T-5.0R4 | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PSSO5, PLASTIC, D2PAK-5 | Motorola Semiconductor Products | LM2575D2T-5.0R4 vs LM2575D2T-5.0R4 |
LM2575D2TR4-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2575D2T-5.0R4 vs LM2575D2TR4-5 |
LM2575D2T-5.0 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | LM2575D2T-5.0R4 vs LM2575D2T-5.0 |
LM2575D2T-005G | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PK, 5 PIN | onsemi | LM2575D2T-5.0R4 vs LM2575D2T-005G |
LM2575D2T-5R4G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 800-REEL | onsemi | LM2575D2T-5.0R4 vs LM2575D2T-5R4G |
LM2575D2T-005 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN | onsemi | LM2575D2T-5.0R4 vs LM2575D2T-005 |
LM2575D2T-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | onsemi | LM2575D2T-5.0R4 vs LM2575D2T-5 |