-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2496
|
Newark | Ic, Power Supply D2Pak, Topology:Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:1A, Output Voltage Nom.:5V, Switching Frequency:52Khz, Operating Rohs Compliant: Yes |Onsemi LM2575D2T-5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4752 |
|
$1.3100 / $2.1700 | Buy Now |
DISTI #
LM2575D2T-5GOS-ND
|
DigiKey | IC REG BUCK 5V 1A D2PAK-5 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1785 In Stock |
|
$1.0469 / $3.2700 | Buy Now |
DISTI #
LM2575D2T-5G
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 40V 6-Pin(5+Tab) D2PAK - Rail/Tube (Alt: LM2575D2T-5G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 55 Partner Stock |
|
RFQ | |
DISTI #
LM2575D2T-5G
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 40V 6-Pin(5+Tab) D2PAK - Rail/Tube (Alt: LM2575D2T-5G) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0385 / $1.2395 | Buy Now |
DISTI #
863-LM2575D2T-5G
|
Mouser Electronics | Switching Voltage Regulators 5V 1A Buck PWM RoHS: Compliant | 13722 |
|
$1.0500 / $2.0300 | Buy Now |
|
Future Electronics | LM2575 Series 40 V 1 A 52 kHz SMT Step-Down Switching Regulator - D2PAK-5 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.0800 / $1.2300 | Buy Now |
|
Future Electronics | LM2575 Series 40 V 1 A 52 kHz SMT Step-Down Switching Regulator - D2PAK-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.9850 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V RoHS: Compliant |
500 In Stock |
|
$0.9970 / $1.2710 | Buy Now |
DISTI #
83602043
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 1A 6-Pin(5+Tab) D2PAK Tube Min Qty: 50 Package Multiple: 50 Date Code: 2251 | Americas - 500 |
|
$1.3520 / $1.6510 | Buy Now |
DISTI #
66051308
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 1A 6-Pin(5+Tab) D2PAK Tube Min Qty: 50 Package Multiple: 50 Date Code: 2252 | Americas - 100 |
|
$1.0460 / $1.6243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2575D2T-5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2575D2T-5G
onsemi
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for LM2575D2T-5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575D2T-5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV2575D2T-5G | Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2575D2T-5G vs NCV2575D2T-5G |
LM2575D2T-5R4G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 800-REEL | onsemi | LM2575D2T-5G vs LM2575D2T-5R4G |
NCV2575D2T-5R4G | Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 800-REEL, Automotive Qualified | onsemi | LM2575D2T-5G vs NCV2575D2T-5R4G |
LM2575D2T-5.0 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | LM2575D2T-5G vs LM2575D2T-5.0 |
LM2575D2T-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | onsemi | LM2575D2T-5G vs LM2575D2T-5 |
LM2575D2T5 | Switching Regulator/Controller, Voltage-mode, 1A, 63kHz Switching Freq-Max, BIPolar | Motorola Semiconductor Products | LM2575D2T-5G vs LM2575D2T5 |
LM2575D2TR4-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2575D2T-5G vs LM2575D2TR4-5 |
LM2575D2T5 | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC | Freescale Semiconductor | LM2575D2T-5G vs LM2575D2T5 |
LM2575D2T-5.0 | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PSSO5, PLASTIC, D2PAK-5 | Motorola Semiconductor Products | LM2575D2T-5G vs LM2575D2T-5.0 |
LM2575D2T-005 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN | onsemi | LM2575D2T-5G vs LM2575D2T-005 |