Part Details for LM2575HVS-12/NOPB by Texas Instruments
Results Overview of LM2575HVS-12/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575HVS-12/NOPB Information
LM2575HVS-12/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2575HVS-12/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5 RoHS: Not Compliant Status: Active Min Qty: 1 | 35 |
|
$2.0700 / $2.5900 | Buy Now |
|
DISTI #
LM2575HVS-12/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 12VDC, 1A, TO263-5, SMD Min Qty: 1 | 444 |
|
$2.7900 / $4.6000 | Buy Now |
|
|
Chip Stock | ConverterDC/DC:PMIC, buck, Vout:12V, Vin:4-60V, 1A, 52kHz, -40+125deg.C, SMD, TO263(D2PAK) | 18500 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK 12V 1A TO263-5 | 9560 |
|
$2.5175 / $3.2517 | Buy Now |
US Tariff Estimator: LM2575HVS-12/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2575HVS-12/NOPB
LM2575HVS-12/NOPB CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2575HVS-12/NOPB Part Data Attributes
|
|
LM2575HVS-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575HVS-12/NOPB
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | D2PAK | |
| Package Description | To-263, Smsip5h,.6,67tb | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Configured As Buck Boost Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 25 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 57 V | |
| Output Voltage-Min | 3.3 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 63 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.635 Mm |
Alternate Parts for LM2575HVS-12/NOPB
This table gives cross-reference parts and alternative options found for LM2575HVS-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVS-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2575HVS-12/NOPB | National Semiconductor Corporation | Check for Price | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | LM2575HVS-12/NOPB vs LM2575HVS-12/NOPB |
| LM2575-12BU | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | LM2575HVS-12/NOPB vs LM2575-12BU |
| LM2575S-12 | National Semiconductor Corporation | Check for Price | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | LM2575HVS-12/NOPB vs LM2575S-12 |
| LM2575HVSX-12 | Texas Instruments | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN | LM2575HVS-12/NOPB vs LM2575HVSX-12 |
| LM2575HVSX-12/NOPB | Texas Instruments | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN | LM2575HVS-12/NOPB vs LM2575HVSX-12/NOPB |
| LM2575S-12/NOPB | National Semiconductor Corporation | Check for Price | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | LM2575HVS-12/NOPB vs LM2575S-12/NOPB |
| LM2575HVS-12 | National Semiconductor Corporation | Check for Price | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | LM2575HVS-12/NOPB vs LM2575HVS-12 |
| LM2575HVS-12 | Texas Instruments | Check for Price | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | LM2575HVS-12/NOPB vs LM2575HVS-12 |
LM2575HVS-12/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 40V, but it's recommended to keep it below 35V for reliable operation.
-
To ensure a stable output voltage, make sure to use the recommended output capacitor (10uF to 22uF) and keep the input voltage within the recommended range. Also, ensure the PCB layout is well-designed to minimize noise and EMI.
-
The maximum output current is 1A, but it's recommended to keep it below 0.8A for reliable operation and to prevent overheating.
-
To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and keep the input voltage and output current within the recommended ranges.
-
The LM2575HVS-12/NOPB is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for reliable operation. Use a heat sink and ensure good airflow to prevent overheating.