Part Details for LM2575HVSX-5.0/NOPB by Texas Instruments
Overview of LM2575HVSX-5.0/NOPB by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2575HVSX-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3116
|
Newark | Dc/Dc Conv, Buck, 52Khz, To-263-5, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:60V, Max Output Current:1A, Ic Case/Package:To-263 (D2Pak), Efficiency:77% Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2575HVSX-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LM2575HVSX-5.0/NOPBCT-ND
|
DigiKey | IC REG BUCK 5V 1A DDPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
873 In Stock |
|
$2.6498 / $5.2900 | Buy Now |
DISTI #
926-LM2575HVSX50NOPB
|
Mouser Electronics | Switching Voltage Regulators 1A SD VTG Reg RoHS: Compliant | 1693 |
|
$2.5800 / $5.1600 | Buy Now |
|
Bristol Electronics | 840 |
|
RFQ | ||
|
Quest Components | 240 |
|
$3.5372 / $5.7360 | Buy Now | |
|
Rochester Electronics | LM2575HV SIMPLE SWITCHER 1A Step-Down Voltage Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 46 |
|
$2.3900 / $2.8100 | Buy Now |
DISTI #
LM2575HVSX-5.0NOPB
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 5VDC, 1A, TO263-5, Ch: 1 Min Qty: 1 | 1061 |
|
$3.3500 / $5.0200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 5V 1A TO263-5 | 630 |
|
RFQ | |
|
LCSC | Step-down type Fixed 5V 1A 4V60V TO-263-5 DC-DC Converters ROHS | 9 |
|
$2.1450 / $3.1911 | Buy Now |
|
Win Source Electronics | IC REG BUCK 5V 1A TO263-5 | 27050 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for LM2575HVSX-5.0/NOPB
LM2575HVSX-5.0/NOPB CAD Models
LM2575HVSX-5.0/NOPB Part Data Attributes
|
LM2575HVSX-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575HVSX-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.635 mm |
Alternate Parts for LM2575HVSX-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2575HVSX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVSX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575HVS-5.0 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVSX-5.0/NOPB vs LM2575HVS-5.0 |
LM2575HVSX-5.0/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVSX-5.0/NOPB vs LM2575HVSX-5.0/NOPB |
LM2575HVS-5.0 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575HVSX-5.0/NOPB vs LM2575HVS-5.0 |
LM2575HVS-5.0/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575HVSX-5.0/NOPB vs LM2575HVS-5.0/NOPB |