Power Circuits
LM2575HVT-12/LF03
Description: SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220

Overview of LM2575HVT-12/LF03 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2575HVT-12/LF03 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM2575HVT-12/LF03-ND
DigiKey IC REG BUCK 12V 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube 225
In Stock
  • 1 $6.0800
  • 10 $4.4990
  • 45 $3.8978
  • 135 $3.5939
  • 270 $3.4450
  • 540 $3.3226
  • 1,035 $3.2273
  • 2,520 $3.1223
$3.1223 / $6.0800 Buy Now
DISTI # 926-LM2575HVT12LF03
Mouser Electronics Switching Voltage Regulators SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 RoHS: Compliant 86
  • 1 $6.5800
  • 10 $4.3400
  • 90 $3.3400
  • 270 $3.1400
  • 540 $2.9800
  • 1,080 $2.8200
$2.8200 / $6.5800 Buy Now
Ameya Holding Limited IC REG BUCK 12V 1A TO220-5 27775
RFQ

CAD Models for LM2575HVT-12/LF03 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2575HVT-12/LF03 by Texas Instruments

LM2575HVT-12/LF03
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TO-220, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4 V
Input Voltage-Nom
25 V
JESD-30 Code
R-XZFM-T5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
57 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
ZFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. LM2575HVT-12/LF03
    Texas Instruments
    SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220
    VS

Alternate Parts for LM2575HVT-12/LF03

This table gives cross-reference parts and alternative options found for LM2575HVT-12/LF03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVT-12/LF03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2575HVT-12LB03 IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2575HVT-12/LF03 vs LM2575HVT-12LB03
LM2575HVT-12LB03 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN Texas Instruments LM2575HVT-12/LF03 vs LM2575HVT-12LB03
Part Number Description Manufacturer Compare
LM2575T-12G 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN Rochester Electronics LLC LM2575HVT-12/LF03 vs LM2575T-12G
LM2575T-12 SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 Texas Instruments LM2575HVT-12/LF03 vs LM2575T-12
LM2575T-12/LF03 SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 Texas Instruments LM2575HVT-12/LF03 vs LM2575T-12/LF03
LM2575T-012 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220. 5 PIN onsemi LM2575HVT-12/LF03 vs LM2575T-012
LM2575T-12 3.2A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5, 314D-03 Motorola Mobility LLC LM2575HVT-12/LF03 vs LM2575T-12
LM2575HVT-12FLOWLB03 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN Texas Instruments LM2575HVT-12/LF03 vs LM2575HVT-12FLOWLB03
LM2575T-012G 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5, LEAD FREE, CASE 314D-04, TO-220, 5 PIN onsemi LM2575HVT-12/LF03 vs LM2575T-012G
LM2575T-12 Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN Semtech Corporation LM2575HVT-12/LF03 vs LM2575T-12
UC2575T-12 Switching Regulator, Voltage-mode, 1.7A, 52kHz Switching Freq-Max, BIPolar, PSFM5, Unitrode Corp (RETIRED) LM2575HVT-12/LF03 vs UC2575T-12
LM2575T-12 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN onsemi LM2575HVT-12/LF03 vs LM2575T-12

Related Parts for LM2575HVT-12/LF03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2575HVT-12/LF03 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2575HVT-12/LF03 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2575HVT-12/LF03 would you like to use for your alert(s)?
  • Please alert me when LM2575HVT-12/LF03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2575HVT-12/LF03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2575HVT-12/LF03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2575HVT-12/LF03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2575HVT-12/LF03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2575HVT-12/LF03 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: