There are no models available for this part yet.
Overview of LM2575HVT-3.3 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM2575HVT-3.3 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 60 |
|
$2.3522 / $5.0400 | Buy Now | ||
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3.2A, 63KHZ SWITCHING FREQ-MAX, BIPOLAR, PSFM5 | 56 |
|
$2.1615 / $3.9300 | Buy Now | ||
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3.2A, 63KHZ SWITCHING FREQ-MAX, BIPOLAR, PSFM5 | 48 |
|
$3.3750 / $6.7500 | Buy Now | ||
Rochester Electronics | LM2575HV SIMPLE SWITCHER 1A Step-Down Voltage Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 146 |
|
$1.3100 / $1.5400 | Buy Now |
CAD Models for LM2575HVT-3.3 by National Semiconductor Corporation
Part Data Attributes for LM2575HVT-3.3 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TO-220, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSFM-T5
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.2 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
SIP5,.1,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
10 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
63 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for LM2575HVT-3.3
This table gives cross-reference parts and alternative options found for LM2575HVT-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVT-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575T-ADJ/LF02 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | Texas Instruments | LM2575HVT-3.3 vs LM2575T-ADJ/LF02 |
MIC4575BT | 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, SFM5, TO-220, 5 PIN | Rochester Electronics LLC | LM2575HVT-3.3 vs MIC4575BT |
LM2575T-ADJ | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220. 5 PIN | onsemi | LM2575HVT-3.3 vs LM2575T-ADJ |
LM2575HVSX-ADJ/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575HVT-3.3 vs LM2575HVSX-ADJ/NOPB |
LM2575T-ADJG | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5, LEAD FREE, CASE 314D-04, TO-220, 5 PIN | Rochester Electronics LLC | LM2575HVT-3.3 vs LM2575T-ADJG |
LM2575T-ADJLB03 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | Texas Instruments | LM2575HVT-3.3 vs LM2575T-ADJLB03 |
LM2575BU | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2575HVT-3.3 vs LM2575BU |
LM2575T-ADJ-V | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSFM5, VERTICAL, STAGGERED, TO-220, 5 PIN | Semtech Corporation | LM2575HVT-3.3 vs LM2575T-ADJ-V |
LM2575HVN-ADJ/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125 | Texas Instruments | LM2575HVT-3.3 vs LM2575HVN-ADJ/NOPB |
LM2575SX-ADJ/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575HVT-3.3 vs LM2575SX-ADJ/NOPB |
Related Parts for LM2575HVT-3.3
-
LM3S2965-IQC50-A2TMicrocontrollers
-
LM2575HVM-ADJSwitching Regulator or Controllers
-
LM25066APSQEPower Management Circuits
-
LFEC6E-4QN208CField Programmable Gate Arrays
-
LM2904MOperational Amplifiers
-
LM36922YFFRDisplay Drivers
-
LM4040D25QDBZTVoltage References
-
LM4852ITLAudio/Video Amplifiers
-
LM397MFXComparators