-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07269512
|
Arrow Electronics | Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 6-Pin(5+Tab) DDPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2123 Container: Cut Strips | Americas - 1 |
|
$1.9630 | Buy Now |
DISTI #
LM2575SX-12/NOPBCT-ND
|
DigiKey | IC REG BUCK 12V 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1146 In Stock |
|
$2.0969 / $4.1800 | Buy Now |
DISTI #
28AH3120
|
Newark | Dc/Dc Conv, Buck, 52Khz, To-263-5, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:1A, Output Voltage Nom.:12V, Switching Frequency:52Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2575SX-12/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3800 / $5.4400 | Buy Now |
DISTI #
926-LM2575SX-12/NOPB
|
Mouser Electronics | Switching Voltage Regulators 1A SD VTG Reg RoHS: Compliant | 882 |
|
$2.0700 / $3.5900 | Buy Now |
|
Rochester Electronics | LM2575 - SIMPLE SWITCHER 1A Step-Down Voltage Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 100 |
|
$1.9400 / $2.2800 | Buy Now |
|
Ameya Holding Limited | TO263-5/A°/SIMPLE SWITCHER 1A Step-Down Voltage Regulator | 80 |
|
RFQ | |
DISTI #
3008139
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 52KHZ, TO-263-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 120 |
|
$2.3809 / $3.5824 | Buy Now |
DISTI #
3008139RL
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 52KHZ, TO-263-5 RoHS: Compliant Min Qty: 100 Container: Reel | 120 |
|
$2.3809 / $3.0558 | Buy Now |
DISTI #
3008139RL
|
Farnell | DC/DC CONV, BUCK, 52KHZ, TO-263-5 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 120 |
|
$2.5030 / $2.8443 | Buy Now |
DISTI #
3008139
|
Farnell | DC/DC CONV, BUCK, 52KHZ, TO-263-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 120 |
|
$2.5030 / $3.7672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2575SX-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575SX-12/NOPB
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2575SX-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575SX-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575S-12/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575SX-12/NOPB vs LM2575S-12/NOPB |
LM2575SX-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN | Texas Instruments | LM2575SX-12/NOPB vs LM2575SX-12 |