-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V, TO-220 5 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9761
|
Newark | Dc/Dc Conv, Buck, 52Khz, To-220-5, Topology:Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:1A, Output Voltage Nom.:15V, Switching Frequency:52Khz, rohs Compliant: Yes |Onsemi LM2575T-15G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LM2575T-15GOS-ND
|
DigiKey | IC REG BUCK 15V 1A TO220-5 Min Qty: 1 Lead time: 99 Weeks Container: Tube, Tube |
155 In Stock |
|
$2.3972 / $2.8300 | Buy Now |
DISTI #
70339704
|
RS | LM2575T-15G Switching Regulator 1A, Maximum of 15 V, 5-Pin TO-220 | ON Semiconductor LM2575T-15G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4400 / $2.8600 | RFQ |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PSFM5 RoHS: Compliant Status: Active Min Qty: 1 | 3014 |
|
$1.2400 / $1.4500 | Buy Now |
|
Chip1Cloud | 1.0 A, Adjustable Output Voltage, Step-Down Switching Regulator | IC REG BUCK 15V 1A TO220-5 | 88700 |
|
RFQ | |
DISTI #
2774679
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 52KHZ, TO-220-5 RoHS: Compliant Min Qty: 1 Container: Each | 216 |
|
$1.8305 / $3.0314 | Buy Now |
DISTI #
2774679
|
Farnell | DC/DC CONV, BUCK, 52KHZ, TO-220-5 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 216 |
|
$2.1953 / $3.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2575T-15G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2575T-15G
onsemi
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM2575T-15G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575T-15G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575T-15/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575T-15G vs LM2575T-15/NOPB |
LM2575T-15 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575T-15G vs LM2575T-15 |
LM2575T-15 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575T-15G vs LM2575T-15 |