-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V, TO-220 5 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3599
|
Newark | Step-Down Regulator, To-220-5, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:40V, Output Current:1A, Ic Case/Package:To-220, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi LM2575T-ADJG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$1.0600 / $2.5100 | Buy Now |
DISTI #
90W0677
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 4.75V-40Vin, 1.23V-37Vout, 1Aout, To-220-5 Rohs Compliant: Yes |Onsemi LM2575T-ADJG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0600 / $2.5100 | Buy Now |
DISTI #
LM2575T-ADJGOS-ND
|
DigiKey | IC REG BUCK ADJ 1A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2523 In Stock |
|
$1.0221 / $2.4100 | Buy Now |
DISTI #
LM2575T-ADJG
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2575T-ADJG) RoHS: Compliant Min Qty: 650 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 404400 Factory Stock |
|
$1.0039 / $1.1982 | Buy Now |
DISTI #
26K3599
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 40V 5-Pin(5+Tab) TO-220 Rail - Bulk (Alt: 26K3599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 61 Partner Stock |
|
$1.1400 / $2.5100 | Buy Now |
DISTI #
863-LM2575T-ADJG
|
Mouser Electronics | Switching Voltage Regulators 1A 1.23-37V ADJ Buck PWM RoHS: Compliant | 2976 |
|
$1.0200 / $2.3900 | Buy Now |
|
Future Electronics | LM2575 Series 40 V 1 A 52 kHz Adjustable Step-Down Switching Regulator -TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 450Tube |
|
$0.9350 / $1.1100 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3.2A, 63KHZ SWITCHING FREQ-MAX, BIPOLAR | 461 |
|
$0.9563 / $1.9125 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3.2A, 63KHZ SWITCHING FREQ-MAX, BIPOLAR | 16 |
|
$3.2604 / $4.4460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2575T-ADJG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2575T-ADJG
onsemi
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 5 LEAD | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM2575T-ADJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575T-ADJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575T-ADJT | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSFM5, STRAIGHT, TO-220, 5 PIN | Semtech Corporation | LM2575T-ADJG vs LM2575T-ADJT |
LM2575HVT-ADJ/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575T-ADJG vs LM2575HVT-ADJ/NOPB |
LM2575T-ADJ | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575T-ADJG vs LM2575T-ADJ |
LM2575T-ADJEP | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5, TO-220, 5 PIN | Texas Instruments | LM2575T-ADJG vs LM2575T-ADJEP |
LM2575HVT-ADJ | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575T-ADJG vs LM2575HVT-ADJ |
LM2575T-ADJ | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Semtech Corporation | LM2575T-ADJG vs LM2575T-ADJ |
LM2575T-ADJ | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220. 5 PIN | onsemi | LM2575T-ADJG vs LM2575T-ADJ |