Part Details for LM2576-5.0BUT&R by Micrel Inc
Overview of LM2576-5.0BUT&R by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2576-5.0BUT&R
LM2576-5.0BUT&R CAD Models
LM2576-5.0BUT&R Part Data Attributes
|
LM2576-5.0BUT&R
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
LM2576-5.0BUT&R
Micrel Inc
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.59 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.144 mm |
Alternate Parts for LM2576-5.0BUT&R
This table gives cross-reference parts and alternative options found for LM2576-5.0BUT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576-5.0BUT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576-5.0WU-TR | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576-5.0BUT&R vs LM2576-5.0WU-TR |
LM2576D2TR4-5G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, 5 LEAD D2PAK, 800-REEL | onsemi | LM2576-5.0BUT&R vs LM2576D2TR4-5G |
LM2576D2TR4-5 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576-5.0BUT&R vs LM2576D2TR4-5 |
LM2576D2T-005G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2576-5.0BUT&R vs LM2576D2T-005G |
LM2576D2T-5G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PAK-5 | onsemi | LM2576-5.0BUT&R vs LM2576D2T-5G |
LM2576D2T-005 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576-5.0BUT&R vs LM2576D2T-005 |
LM2576-5.0BUT&R | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2576-5.0BUT&R vs LM2576-5.0BUT&R |
LM2576-5.0WU | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576-5.0BUT&R vs LM2576-5.0WU |
LM2576D2TR4-005 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576-5.0BUT&R vs LM2576D2TR4-005 |